
09110169934 | |
|---|---|
DigiKey Part Number | 1195-09110169934-ND |
Manufacturer | |
Manufacturer Product Number | 09110169934 |
Description | 16 HPR ENLARGED PE MODULAR FRAME |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female Heavy Duty Fixed Frame Size B16 |
Datasheet | Datasheet |
EDA/CAD Models | 09110169934 Models |
Category | Gender Female |
Manufacturer HARTING | Size B16 |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Modules 6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,089.91000 | ¥1,089.91 |
| 10 | ¥926.46500 | ¥9,264.65 |
| 25 | ¥868.51440 | ¥21,712.86 |
| 50 | ¥827.11740 | ¥41,355.87 |
| 100 | ¥792.56800 | ¥79,256.80 |











