
09110009957 | |
|---|---|
DigiKey Part Number | 09110009957-ND |
Manufacturer | |
Manufacturer Product Number | 09110009957 |
Description | FRAME FIXED MALE SZ24HPR FOR3MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Module Male Heavy Duty Fixed Frame Size 24HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09110009957 Models |
Category | Gender Male |
Manufacturer HARTING | Size 24HPR |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Base Product Number |
Number of Modules 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥558.68000 | ¥558.68 |
| 10 | ¥474.89600 | ¥4,748.96 |
| 25 | ¥445.17800 | ¥11,129.45 |
| 50 | ¥423.94980 | ¥21,197.49 |
| 100 | ¥403.73770 | ¥40,373.77 |




