Contact Crimp Pin 2 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 2 AWG Silver
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09110007121

DigiKey Part Number
1195-4075-ND
Manufacturer
Manufacturer Product Number
09110007121
Description
CONTACT H.D. CRIMP PIN 2AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 2 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110007121 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.38000¥190.38
10¥161.80200¥1,618.02
26¥151.24885¥3,932.47
50¥144.42880¥7,221.44
100¥137.53910¥13,753.91
250¥128.93652¥32,234.13
500¥122.79026¥61,395.13