Contact Crimp Socket 10mm² Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110006284

DigiKey Part Number
09110006284-ND
Manufacturer
Manufacturer Product Number
09110006284
Description
HAN HC MODULAR 250 FEMALE CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 10mm² Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006284 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
10mm²
Packaging
Bag
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥581.55000¥581.55
10¥494.29800¥4,942.98
25¥463.36440¥11,584.11
50¥441.27040¥22,063.52
100¥420.23740¥42,023.74
Manufacturers Standard Package