
09110006268 | |
|---|---|
DigiKey Part Number | 09110006268-ND |
Manufacturer | |
Manufacturer Product Number | 09110006268 |
Description | HAN HC MODULAR 650 FEMALE CONTAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 240mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006268 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 240mm² |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,045.66000 | ¥1,045.66 |
| 10 | ¥888.89200 | ¥8,888.92 |
| 25 | ¥833.29160 | ¥20,832.29 |
| 50 | ¥793.57400 | ¥39,678.70 |
| 100 | ¥755.75360 | ¥75,575.36 |




