



09110006263 | |
|---|---|
DigiKey Part Number | 1195-4362-ND |
Manufacturer | |
Manufacturer Product Number | 09110006263 |
Description | CONTACT H.D. CRIMP SOCKET 4/0AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 4/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006263 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥822.34000 | ¥822.34 |
| 10 | ¥699.02500 | ¥6,990.25 |
| 25 | ¥655.29800 | ¥16,382.45 |
| 50 | ¥624.05980 | ¥31,202.99 |
| 100 | ¥594.31600 | ¥59,431.60 |




