Contact Crimp Socket 4/0 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110006244

DigiKey Part Number
09110006244-ND
Manufacturer
Manufacturer Product Number
09110006244
Description
CONTACT H.D. CRIMP SOCKET 4/0AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 4/0 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006244 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
4/0 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥692.94000¥692.94
10¥589.03900¥5,890.39
25¥552.19080¥13,804.77
50¥525.86260¥26,293.13
100¥500.79790¥50,079.79
Manufacturers Standard Package