Contact Crimp Pin 350MCM (kcmil) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110006165

DigiKey Part Number
09110006165-ND
Manufacturer
Manufacturer Product Number
09110006165
Description
CONTACT H.D. CRIMP PIN 350MCM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 350MCM (kcmil) Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006165 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
350MCM (kcmil)
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥609.33000¥609.33
10¥517.92500¥5,179.25
25¥485.51840¥12,137.96
50¥462.36880¥23,118.44
100¥440.32770¥44,032.77
Manufacturers Standard Package