
09063316924 | |
|---|---|
DigiKey Part Number | 09063316924-ND |
Manufacturer | |
Manufacturer Product Number | 09063316924 |
Description | CONN DIN HDR 31POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 31 (24 + 7 Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09063316924 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style MH |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Features Mounting Clips |
Number of Positions 31 (24 + 7 Power) | Contact Finish Gold |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥98.99300 | ¥1,979.86 |





