32 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
09062327894
09062327894
Top 5 Reasons to Use DIN 41 612

09062327894

DigiKey Part Number
1195-4318-ND
Manufacturer
Manufacturer Product Number
09062327894
Description
CONN DIN RCPT 32POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062327894 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
F
Manufacturer
HARTING
Level, Class
3
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
32
Current Rating (Amps)
6A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.00000¥98.00
20¥79.31350¥1,586.27
40¥75.52375¥3,020.95
60¥73.39350¥4,403.61
100¥70.79700¥7,079.70
260¥66.18350¥17,207.71
500¥63.20180¥31,600.90
1,000¥60.18854¥60,188.54
Manufacturers Standard Package