31 (24 + 7 Power) Position Din Connector Receptacle, Female Sockets and Blade Sockets Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09062312881222

DigiKey Part Number
09062312881222-ND
Manufacturer
Manufacturer Product Number
09062312881222
Description
CONN DIN RCPT 31POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
31 (24 + 7 Power) Position Din Connector Receptacle, Female Sockets and Blade Sockets Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
09062312881222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
MH
Series
Level, Class
1
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination
Crimp
Connector Type
Receptacle, Female Sockets and Blade Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
31 (24 + 7 Power)
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
7
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.61000¥127.61
20¥103.25900¥2,065.18
40¥98.33025¥3,933.21
60¥95.55700¥5,733.42
100¥92.17490¥9,217.49
260¥86.16923¥22,404.00
500¥82.28812¥41,144.06
1,000¥78.36632¥78,366.32
Manufacturers Standard Package