31 (Power) Position Din Connector Header, Male Pins and Blades Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 (Power) Position Din Connector Header, Male Pins and Blades Through Hole, Right Angle
9061316922
9061316922

09061316922

DigiKey Part Number
1195-1299-ND
Manufacturer
Manufacturer Product Number
09061316922
Description
CONN DIN HDR 31POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
31 (Power) Position Din Connector Header, Male Pins and Blades Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09061316922 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Manufacturer
HARTING
Number of Rows
3
Series
Style
MH
Packaging
Tray
Level, Class
2
Part Status
Active
Mounting Type
Through Hole, Right Angle
Connector Type
Header, Male Pins and Blades
Termination
Quick Connect - 0.250" (6.3mm)
Number of Positions
31 (Power)
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Thermoplastic, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 962
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.21000¥103.21
20¥83.54350¥1,670.87
40¥79.55325¥3,182.13
60¥77.31067¥4,638.64
100¥74.57390¥7,457.39
260¥69.71481¥18,125.85
500¥66.57446¥33,287.23
1,000¥63.40085¥63,400.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.