


09060316921 | |
|---|---|
DigiKey Part Number | 1195-4297-ND |
Manufacturer | |
Manufacturer Product Number | 09060316921 |
Description | CONN DIN HDR 31POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 (24 + 7 Power) Position Din Connector Header, Male Pins and Blades Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09060316921 Models |
Category | Style MH |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins and Blades | Operating Temperature -55°C ~ 125°C |
Number of Positions 31 (24 + 7 Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.92000 | ¥118.92 |
| 20 | ¥96.25150 | ¥1,925.03 |
| 40 | ¥91.65350 | ¥3,666.14 |
| 60 | ¥89.06933 | ¥5,344.16 |
| 100 | ¥85.91770 | ¥8,591.77 |
| 260 | ¥80.31992 | ¥20,883.18 |
| 500 | ¥76.70190 | ¥38,350.95 |
| 1,000 | ¥73.04576 | ¥73,045.76 |




