
09060006454 | |
|---|---|
DigiKey Part Number | 09060006454-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09060006454 |
Description | CONTACT SOCKET SIGNAL 28-34AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Socket 28-34 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060006454 Models |
Category | Type Signal |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 28-34 AWG |
Part Status Active | Current Rating (Amps) 6 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.30757 | ¥8,268.93 |





