Contact Coaxial Pin, Center 28-34 AWG Crimp and Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060006451

DigiKey Part Number
09060006451-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
09060006451
Description
CONTACT PIN COAXIAL 28-34AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Coaxial Pin, Center 28-34 AWG Crimp and Solder
Datasheet
 Datasheet
EDA/CAD Models
09060006451 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin, Center
Manufacturer
HARTING
Contact Termination
Crimp and Solder
Series
Wire Gauge
28-34 AWG
Packaging
Tape & Reel (TR)
Current Rating (Amps)
6 A
Part Status
Active
Base Product Number
Type
Coaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.89653¥7,241.32
Manufacturers Standard Package