48 Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09052487832

DigiKey Part Number
09052487832-ND
Manufacturer
Manufacturer Product Number
09052487832
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09052487832 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
E
Manufacturer
HARTING
Level, Class
3
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
6A
Number of Positions
48
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Pitch
0.200" (5.08mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥304.63250¥6,092.65
Manufacturers Standard Package