



09047326832 | |
|---|---|
DigiKey Part Number | 1195-6977-ND |
Manufacturer | |
Manufacturer Product Number | 09047326832 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09047326832 Models |
Category | Style D |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.01000 | ¥183.01 |
| 20 | ¥148.09450 | ¥2,961.89 |
| 40 | ¥141.02600 | ¥5,641.04 |
| 60 | ¥137.05033 | ¥8,223.02 |
| 100 | ¥132.20180 | ¥13,220.18 |
| 260 | ¥123.59008 | ¥32,133.42 |
| 500 | ¥118.02482 | ¥59,012.41 |







