32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
09042327831
09042327831

09042327831

DigiKey Part Number
1195-7412-ND
Manufacturer
Manufacturer Product Number
09042327831
Description
CONN DIN RCPT 32POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09042327831 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
D
Manufacturer
HARTING
Level, Class
3
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
32
Current Rating (Amps)
6A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.71000¥102.71
20¥83.14650¥1,662.93
40¥79.17700¥3,167.08
60¥76.94400¥4,616.64
100¥74.22070¥7,422.07
260¥69.38431¥18,039.92
500¥66.25854¥33,129.27
1,000¥63.10040¥63,100.40
Manufacturers Standard Package