




09042322832 | |
|---|---|
DigiKey Part Number | 1195-7410-ND |
Manufacturer | |
Manufacturer Product Number | 09042322832 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09042322832 Models |
Category | Style D |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.31000 | ¥143.31 |
| 20 | ¥115.98750 | ¥2,319.75 |
| 40 | ¥110.45075 | ¥4,418.03 |
| 60 | ¥107.33583 | ¥6,440.15 |
| 100 | ¥103.53800 | ¥10,353.80 |
| 260 | ¥96.79323 | ¥25,166.24 |
| 500 | ¥92.43360 | ¥46,216.80 |




