32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09042322821

DigiKey Part Number
09042322821-ND
Manufacturer
Manufacturer Product Number
09042322821
Description
CONN DIN RCPT 32POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09042322821 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
D
Manufacturer
HARTING
Level, Class
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Wire Wrap
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
32
Current Rating (Amps)
6A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.86000¥136.86
20¥110.73200¥2,214.64
40¥105.44550¥4,217.82
60¥102.47183¥6,148.31
100¥98.84580¥9,884.58
260¥92.40677¥24,025.76
500¥88.24464¥44,122.32
Manufacturers Standard Package