96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
9032322850
9032322850
Top 5 Reasons to Use DIN 41 612

09032322850

DigiKey Part Number
1195-7390-ND
Manufacturer
Manufacturer Product Number
09032322850
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09032322850 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
HARTING
Level, Class
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
96
Current Rating (Amps)
2A
Number of Positions Loaded
32
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.65000¥34.65
10¥29.42500¥294.25
25¥27.57560¥689.39