Contact Power Socket 12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09030006214

DigiKey Part Number
1195-4202-ND
Manufacturer
Manufacturer Product Number
09030006214
Description
CONTACT SOCKET POWER 12AWG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Contact Power Socket 12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09030006214 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
12 AWG
Part Status
Active
Current Rating (Amps)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.81000¥56.81
10¥48.23900¥482.39
25¥45.21720¥1,130.43
50¥43.05860¥2,152.93
100¥41.00260¥4,100.26
300¥37.94523¥11,383.57
500¥36.60268¥18,301.34
1,000¥34.85721¥34,857.21
2,500¥32.67763¥81,694.07
Manufacturers Standard Package