64 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
09021647922
09021647922
09021647922

09021647922

DigiKey Part Number
1195-4196-ND
Manufacturer
Manufacturer Product Number
09021647922
Description
CONN DIN HDR 64POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09021647922 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
B
Manufacturer
HARTING
Level, Class
3
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
64
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.43000¥52.43
20¥42.43750¥848.75
40¥40.40925¥1,616.37
60¥39.26867¥2,356.12
100¥37.87740¥3,787.74
260¥35.40862¥9,206.24
500¥33.81270¥16,906.35
1,000¥32.20014¥32,200.14
2,500¥30.18678¥75,466.95
Manufacturers Standard Package