64 Position Din Connector Header, Male Pins Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Din Connector Header, Male Pins Through Hole, Right Angle
09021642921
09021642921

09021642921

DigiKey Part Number
1195-1093-ND
Manufacturer
Manufacturer Product Number
09021642921
Description
CONN DIN HDR 64POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09021642921 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Style
B
Series
Level, Class
1
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination
Solder
Connector Type
Header, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
64
Material - Insulation
Thermoplastic, Glass Filled
Number of Positions Loaded
All
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.06000¥68.06
10¥57.83000¥578.30
25¥54.20320¥1,355.08
50¥51.61480¥2,580.74
130¥48.24823¥6,272.27
260¥45.94638¥11,946.06
520¥43.75490¥22,752.55
1,040¥41.66870¥43,335.45
Manufacturers Standard Package