64 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
09021327931 (bottom)
09021327931
09021327931

09021327931

DigiKey Part Number
1195-4193-ND
Manufacturer
Manufacturer Product Number
09021327931
Description
CONN DIN HDR 64POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09021327931 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
B
Manufacturer
HARTING
Level, Class
3
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
64
Current Rating (Amps)
2A
Number of Positions Loaded
32
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86094327113768E1LFAmphenol CS (FCI)22486094327113768E1LF-ND¥47.39000Similar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.02000¥30.02
10¥25.52000¥255.20
25¥23.91960¥597.99
50¥22.77820¥1,138.91
130¥21.29138¥2,767.88
260¥20.27519¥5,271.55
520¥19.30748¥10,039.89
1,040¥18.38635¥19,121.80
2,600¥17.23635¥44,814.51
Manufacturers Standard Package