




09021327921 | |
|---|---|
DigiKey Part Number | 1195-7359-ND |
Manufacturer | |
Manufacturer Product Number | 09021327921 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09021327921 Models |
Category | Style B |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.94000 | ¥39.94 |
| 20 | ¥32.33450 | ¥646.69 |
| 40 | ¥30.78825 | ¥1,231.53 |
| 60 | ¥29.91850 | ¥1,795.11 |
| 100 | ¥28.85890 | ¥2,885.89 |
| 260 | ¥26.97750 | ¥7,014.15 |
| 500 | ¥25.76142 | ¥12,880.71 |
| 1,000 | ¥24.53270 | ¥24,532.70 |
| 2,500 | ¥22.99843 | ¥57,496.07 |





