64 Position Din Connector Header, Male Pins Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09021322921

DigiKey Part Number
09021322921-ND
Manufacturer
Manufacturer Product Number
09021322921
Description
CONN DIN HDR 64POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09021322921 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
B
Manufacturer
HARTING
Level, Class
1
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Header, Male Pins
Current Rating (Amps)
2A
Number of Positions
64
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
32
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥57.97100¥1,159.42
Manufacturers Standard Package