
09020640502 | |
|---|---|
DigiKey Part Number | 1195-4191-ND |
Manufacturer | |
Manufacturer Product Number | 09020640502 |
Description | DIN-SIGNAL SHELL HOUSING B15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DIN 41612, Type B Plastic, Size C15 |
Datasheet | Datasheet |
EDA/CAD Models | 09020640502 Models |
Category | Accessory Type Backshell |
Manufacturer HARTING | For Use With/Related Products DIN 41612, Type B |
Series | Specifications Plastic, Size C15 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.52000 | ¥138.52 |
| 10 | ¥117.68700 | ¥1,176.87 |
| 30 | ¥108.90433 | ¥3,267.13 |
| 50 | ¥105.04900 | ¥5,252.45 |
| 100 | ¥100.03750 | ¥10,003.75 |
| 250 | ¥93.77860 | ¥23,444.65 |
| 500 | ¥89.30812 | ¥44,654.06 |













