New Product
1 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02549010402

DigiKey Part Number
1195-02549010402-ND
Manufacturer
Manufacturer Product Number
02549010402
Description
HAR-MODULAR M1 MODULE FEMALE CAB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.46000¥27.46
10¥19.58300¥195.83
40¥16.01475¥640.59
80¥14.63175¥1,170.54
120¥13.93842¥1,672.61
280¥12.73668¥3,566.27
520¥12.04413¥6,262.95
1,000¥11.45436¥11,454.36
5,000¥10.47311¥52,365.55
Manufacturers Standard Package