




02011601105 | |
|---|---|
DigiKey Part Number | 1195-1021-ND |
Manufacturer | |
Manufacturer Product Number | 02011601105 |
Description | CONN DIN HDR 160POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 02011601105 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.100" (2.54mm) |
Series | Number of Rows 5 |
Packaging Bulk | Level, Class 1 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 160 (96 + 64 Ground) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥954.69000 | ¥954.69 |
| 10 | ¥811.50200 | ¥8,115.02 |
| 25 | ¥760.74360 | ¥19,018.59 |
| 50 | ¥724.48140 | ¥36,224.07 |
| 100 | ¥689.95170 | ¥68,995.17 |








