Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 22 AWG, 23 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

386876

DigiKey Part Number
82-121-ND
Manufacturer
Manufacturer Product Number
386876
Description
63/37 400 2% .024DIA 22AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 22 AWG, 23 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Melting Point
361°F (183°C)
Manufacturer
Harimatec Inc.
Flux Type
No-Clean
Series
Wire Gauge
22 AWG, 23 SWG
Packaging
Bulk
Process
Leaded
Part Status
Active
Form
Spool, 1 lb (454 g)
Type
Wire Solder
Storage/Refrigeration Temperature
59°F ~ 86°F (15°C ~ 30°C)
Composition
Sn63Pb37 (63/37)
Weight
1.1 lbs (499 g)
Diameter
0.024" (0.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥603.12000¥603.12
5¥519.77200¥2,598.86
10¥487.46100¥4,874.61
40¥428.55475¥17,142.19
80¥401.72350¥32,137.88
120¥386.77150¥46,412.58
Manufacturers Standard Package