
ST30308LG | |
|---|---|
DigiKey Part Number | ST30308LG-ND |
Manufacturer | |
Manufacturer Product Number | ST30308LG |
Description | BOX STEEL GRAY 32.9"L X 30"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Slanted Top 32.900" L x 30.000" W (835.66mm x 762.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST30308LG Models |
Category | Design Hinged Door, Slanted Top |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 32.900" L x 30.000" W (835.66mm x 762.00mm) | Weight 75 lbs (34 kg) |
Height 8.000" (203.20mm) | Base Product Number |
Area (L x W) 987in² (6368cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,193.61000 | ¥6,193.61 |




