Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 24.300" L x 20.000" W (617.22mm x 508.00mm) X 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST202012SS

DigiKey Part Number
ST202012SS-ND
Manufacturer
Manufacturer Product Number
ST202012SS
Description
BOX S STL NATURAL 24.3"L X 20"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 24.300" L x 20.000" W (617.22mm x 508.00mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
ST202012SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Slanted Top
Mfr
Material
Series
Color
Natural
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Stainless Steel Hinges
Container Type
Box
Ratings
Size / Dimension
24.300" L x 20.000" W (617.22mm x 508.00mm)
Shipping Info
Shipped from DigiKey
Height
12.000" (304.80mm)
Weight
45 lbs (20.4 kg)
Area (L x W)
486in² (3135cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 16
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,112.80000¥13,112.80
Manufacturers Standard Package