Metal, Steel Door Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDC6UD

DigiKey Part Number
164-SDC6UD-ND
Manufacturer
Manufacturer Product Number
SDC6UD
Description
6U SOLID DOOR FOR SDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Door Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Door
Manufacturer
Hammond Manufacturing
Color
Black
Series
Material
Metal, Steel
Packaging
Box
For Use With/Related Products
SDCD Series
Part Status
Active
Ventilation
Non-Vented
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥997.41000¥997.41
Manufacturers Standard Package