
SCEM351619WH | |
|---|---|
DigiKey Part Number | HM5829-ND |
Manufacturer | |
Manufacturer Product Number | SCEM351619WH |
Description | CONSOLE ALUM 14.18"L X 6.71"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, Gray Slanted Top 14.180" L x 6.710" W (360.17mm x 170.43mm) X 7.710" (195.83mm) |
Datasheet | Datasheet |
Category | Area (L x W) 95.2in² (614cm²) |
Mfr | Design Slanted Top |
Series | Material |
Packaging Bulk | Color Blue, Gray |
Part Status Active | Features Vented Panels |
Container Type Console | Shipping Info Shipped from DigiKey |
Size / Dimension 14.180" L x 6.710" W (360.17mm x 170.43mm) | Base Product Number |
Height 7.710" (195.83mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,047.40000 | ¥1,047.40 |
| 5 | ¥884.38800 | ¥4,421.94 |
| 10 | ¥822.74600 | ¥8,227.46 |
| 25 | ¥786.61760 | ¥19,665.44 |





