Box ABS Gray, Clear Cover/Door Cover Included 6.535" L x 4.941" W (165.99mm x 125.50mm) X 2.953" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray, Clear Cover/Door Cover Included 6.535" L x 4.941" W (165.99mm x 125.50mm) X 2.953" (75.00mm)
RP1245C
RP1245C

RP1245C

DigiKey Part Number
HM5803-ND
Manufacturer
Manufacturer Product Number
RP1245C
Description
BOX ABS GRAY/CLR 6.54"L X 4.94"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray, Clear Cover/Door Cover Included 6.535" L x 4.941" W (165.99mm x 125.50mm) X 2.953" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1245C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bag
Thickness
0.128" (3.25mm)
Part Status
Active
Features
PCB Supports, Watertight
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
6.535" L x 4.941" W (165.99mm x 125.50mm)
Shipping Info
Shipped from DigiKey
Height
2.953" (75.00mm)
Weight
1 lb (453.59 g)
Area (L x W)
32.2in² (208cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 89
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥191.14000¥191.14
5¥160.90000¥804.50
10¥149.50400¥1,495.04
25¥135.75360¥3,393.84
50¥126.25480¥6,312.74
100¥117.46130¥11,746.13
250¥113.67968¥28,419.92
Manufacturers Standard Package
Alternate Color
BOX ABS GRAY 6.54"L X 4.94"W
In-Stock: 225
Unit Price: ¥156.67000