
RP1215 | |
|---|---|
DigiKey Part Number | HM1108-ND |
Manufacturer | |
Manufacturer Product Number | RP1215 |
Description | BOX ABS GRAY 5.71"L X 4.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 5.709" L x 4.131" W (145.01mm x 104.93mm) X 2.559" (65.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1215 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.108" (2.74mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.709" L x 4.131" W (145.01mm x 104.93mm) | Shipping Info Shipped from DigiKey |
Height 2.559" (65.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 23.6in² (152cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.84000 | ¥169.84 |
| 5 | ¥142.90600 | ¥714.53 |
| 10 | ¥132.77100 | ¥1,327.71 |
| 25 | ¥120.55200 | ¥3,013.80 |
| 50 | ¥112.10760 | ¥5,605.38 |
| 100 | ¥104.28990 | ¥10,428.99 |
| 250 | ¥99.35512 | ¥24,838.78 |



