



RP1095C | |
|---|---|
DigiKey Part Number | HM5787-ND |
Manufacturer | |
Manufacturer Product Number | RP1095C |
Description | BOX ABS GRAY/CLR 4.13"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 4.134" L x 2.953" W (105.00mm x 75.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1095C Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bag | Thickness 0.112" (2.84mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.134" L x 2.953" W (105.00mm x 75.00mm) | Shipping Info Shipped from DigiKey |
Height 2.165" (55.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 12.3in² (79cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.17000 | ¥142.17 |
| 5 | ¥119.57400 | ¥597.87 |
| 10 | ¥111.07800 | ¥1,110.78 |
| 25 | ¥100.83040 | ¥2,520.76 |
| 50 | ¥93.75780 | ¥4,687.89 |
| 100 | ¥87.20970 | ¥8,720.97 |
| 250 | ¥81.13428 | ¥20,283.57 |



