



RP1085C | |
|---|---|
DigiKey Part Number | HM5785-ND |
Manufacturer | |
Manufacturer Product Number | RP1085C |
Description | BOX ABS GRAY/CLR 4.13"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 4.134" L x 2.953" W (105.00mm x 75.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1085C Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bag | Thickness 0.113" (2.87mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.134" L x 2.953" W (105.00mm x 75.00mm) | Shipping Info Shipped from DigiKey |
Height 1.575" (40.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 12.3in² (79cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.62000 | ¥130.62 |
| 5 | ¥109.85200 | ¥549.26 |
| 10 | ¥102.04500 | ¥1,020.45 |
| 25 | ¥92.62600 | ¥2,315.65 |
| 50 | ¥86.12100 | ¥4,306.05 |
| 100 | ¥80.10290 | ¥8,010.29 |
| 250 | ¥73.68552 | ¥18,421.38 |





