
RMCS191015BK1 | |
|---|---|
DigiKey Part Number | HM744-ND |
Manufacturer | |
Manufacturer Product Number | RMCS191015BK1 |
Description | RACK ALUM 15X17.0X10.5 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 15.000" L x 17.030" W x 10.500" H (381.00mm x 432.56mm x 266.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RMCS191015BK1 Models |
Category | Dimensions - Overall 15.000" L x 17.030" W x 10.500" H (381.00mm x 432.56mm x 266.70mm) |
Manufacturer Hammond Manufacturing | Door Aluminum |
Series | Features Removable Front and Rear Panels |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Material Metal, Aluminum |
Type Table Top Rack Cabinet | Color Black |
Style Enclosed, Bottom, Front, Sides, Top | Shipping Info Shipped from DigiKey |
Number of Units 6U | Base Product Number |
Dimensions - Panel 13.450" L x 15.280" W x 9.400" H (341.63mm x 388.11mm x 238.76mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,231.83000 | ¥2,231.83 |
| 5 | ¥1,886.71200 | ¥9,433.56 |
| 10 | ¥1,857.76100 | ¥18,577.61 |



