Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 8.000" L x 17.030" W x 1.750" H (203.20mm x 432.56mm x 44.45mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS19018BK1

DigiKey Part Number
HM736-ND
Manufacturer
Manufacturer Product Number
RMCS19018BK1
Description
RACK ALUM 8X17.0X1.75 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 8.000" L x 17.030" W x 1.750" H (203.20mm x 432.56mm x 44.45mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RMCS19018BK1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Overall
8.000" L x 17.030" W x 1.750" H (203.20mm x 432.56mm x 44.45mm)
Manufacturer
Hammond Manufacturing
Door
Aluminum
Series
Features
Removable Front and Rear Panels
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Material
Metal, Aluminum
Type
Table Top Rack Cabinet
Color
Black
Style
Enclosed, Bottom, Front, Sides, Top
Shipping Info
Shipped from DigiKey
Number of Units
1U
Base Product Number
Dimensions - Panel
6.350" L x 15.280" W x 1.560" H (161.29mm x 388.11mm x 39.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,016.96000¥1,016.96
5¥858.65200¥4,293.26
10¥798.78100¥7,987.81
25¥761.50040¥19,037.51
Manufacturers Standard Package