
RM2U1922VBK | |
|---|---|
DigiKey Part Number | HM1689-ND |
Manufacturer | |
Manufacturer Product Number | RM2U1922VBK |
Description | CHASSIS 22X16.600X3.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 22.000" L x 16.600" W x 3.500" H (558.80mm x 421.64mm x 88.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM2U1922VBK Models |
Category | Size / Dimension 22.000" L x 16.600" W x 3.500" H (558.80mm x 421.64mm x 88.90mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Aluminum |
Packaging Box | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Vented |
Type Chassis, Enclosed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,911.56000 | ¥2,911.56 |
| 5 | ¥2,508.48400 | ¥12,542.42 |








