
RM1U1922VBK | |
|---|---|
DigiKey Part Number | HM1687-ND |
Manufacturer | |
Manufacturer Product Number | RM1U1922VBK |
Description | CHASSIS 22X16.600X1.750" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 22.000" L x 16.600" W x 1.750" H (558.80mm x 421.64mm x 44.45mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM1U1922VBK Models |
Category | Size / Dimension 22.000" L x 16.600" W x 1.750" H (558.80mm x 421.64mm x 44.45mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Aluminum |
Packaging Box | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Vented |
Type Chassis, Enclosed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,357.20000 | ¥2,357.20 |
| 5 | ¥1,993.36600 | ¥9,966.83 |





