Aluminum Chassis, Enclosed 13.000" L x 16.600" W x 1.750" H (330.20mm x 421.64mm x 44.45mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM1U1913VBK

DigiKey Part Number
HM1005-ND
Manufacturer
Manufacturer Product Number
RM1U1913VBK
Description
CHASSIS 13X16.600X1.750" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Chassis, Enclosed 13.000" L x 16.600" W x 1.750" H (330.20mm x 421.64mm x 44.45mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RM1U1913VBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Aluminum
Series
For Use With/Related Products
19" Panel Width Racks
Packaging
Box
Ventilation
Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Chassis, Enclosed
Base Product Number
Size / Dimension
13.000" L x 16.600" W x 1.750" H (330.20mm x 421.64mm x 44.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,766.61000¥1,766.61
5¥1,492.94800¥7,464.74
10¥1,425.04500¥14,250.45
Manufacturers Standard Package