
RL6015 | |
|---|---|
DigiKey Part Number | HM1079-ND |
Manufacturer | |
Manufacturer Product Number | RL6015 |
Description | BOX PLASTIC GRAY 4.2"L X 2.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 4.200" L x 2.500" W (106.68mm x 63.50mm) X 1.600" (40.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6015 Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.135" (3.43mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.200" L x 2.500" W (106.68mm x 63.50mm) | Material Flammability Rating UL94 HB |
Height 1.600" (40.64mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 10.4in² (67cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.82000 | ¥58.82 |
| 5 | ¥49.38400 | ¥246.92 |
| 10 | ¥45.83900 | ¥458.39 |
| 25 | ¥41.57360 | ¥1,039.34 |
| 50 | ¥38.62980 | ¥1,931.49 |
| 100 | ¥35.91170 | ¥3,591.17 |
| 250 | ¥32.62740 | ¥8,156.85 |
| 500 | ¥30.35624 | ¥15,178.12 |
| 1,000 | ¥29.68048 | ¥29,680.48 |











