



RH3185 | |
|---|---|
DigiKey Part Number | HM1087-ND |
Manufacturer | |
Manufacturer Product Number | RH3185 |
Description | BOX PLASTIC GRAY 7.28"L X 5.32"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides and End Panel(s) 7.283" L x 5.315" W (184.99mm x 135.00mm) X 1.594" (40.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | RH3185 Models |
Category | Area (L x W) 38.7in² (250cm²) |
Mfr | Design Hand Held, Split Sides and End Panel(s) |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.108" (2.74mm) |
Container Type Box | Features Card Guides, PCB Supports |
Size / Dimension 7.283" L x 5.315" W (184.99mm x 135.00mm) | Material Flammability Rating UL94 HB |
Height 1.594" (40.50mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.56000 | ¥140.56 |
| 5 | ¥118.23200 | ¥591.16 |
| 10 | ¥109.83400 | ¥1,098.34 |
| 25 | ¥99.69880 | ¥2,492.47 |
| 50 | ¥92.70500 | ¥4,635.25 |
| 100 | ¥86.23110 | ¥8,623.11 |
| 250 | ¥80.10292 | ¥20,025.73 |



