Metal, Steel Shelf, Fixed 18.000" L x 17.500" W x 3.470" H (457.20mm x 444.50mm x 88.14mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASV190318BK1

DigiKey Part Number
HM1591-ND
Manufacturer
Manufacturer Product Number
RASV190318BK1
Description
SHELF 18X17.500X3.470" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 18.000" L x 17.500" W x 3.470" H (457.20mm x 444.50mm x 88.14mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RASV190318BK1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
19" Panel Width Racks
Packaging
Bulk
Ventilation
Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Shelf, Fixed
Base Product Number
Size / Dimension
18.000" L x 17.500" W x 3.470" H (457.20mm x 444.50mm x 88.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 1,333
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥780.95000¥780.95
5¥659.08800¥3,295.44
10¥613.03100¥6,130.31
25¥564.24160¥14,106.04
Manufacturers Standard Package