
MPB1 | |
|---|---|
DigiKey Part Number | MPB1-ND |
Manufacturer | |
Manufacturer Product Number | MPB1 |
Description | BOX STEEL GRAY 3.56"L X 3.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 3.560" L x 3.060" W (90.42mm x 77.72mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPB1 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Mounting Flange, Pushbutton Holes - 1 |
Container Type Box | Ratings |
Size / Dimension 3.560" L x 3.060" W (90.42mm x 77.72mm) | Shipping Info Shipped from DigiKey |
Height 3.500" (88.90mm) | Weight 2 lbs (907.2 g) |
Area (L x W) 10.9in² (70cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥851.92000 | ¥851.92 |
| 5 | ¥719.09000 | ¥3,595.45 |
| 10 | ¥668.87300 | ¥6,688.73 |
| 25 | ¥622.81000 | ¥15,570.25 |





