Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm)
HJ SERIES B

HJ683HLP

DigiKey Part Number
HM5481-ND
Manufacturer
Manufacturer Product Number
HJ683HLP
Description
BOX STEEL GRAY 8"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm)
Datasheet
 Datasheet
EDA/CAD Models
HJ683HLP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Mounting Flange, Stainless Steel Hinges
Container Type
Box
Ratings
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Shipping Info
Shipped from DigiKey
Height
3.500" (88.90mm)
Weight
5 lbs (2.3 kg)
Area (L x W)
48.0in² (310cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥806.79000¥806.79
5¥680.92200¥3,404.61
10¥633.36200¥6,333.62
25¥585.53480¥14,638.37
Manufacturers Standard Package