
EP1620 | |
|---|---|
DigiKey Part Number | EP1620-ND |
Manufacturer | |
Manufacturer Product Number | EP1620 |
Description | PANEL STEEL 14.2X18.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 18.200" L x 14.200" W (462.28mm x 360.68mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP1620 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 18.200" L x 14.200" W (462.28mm x 360.68mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥553.40000 | ¥553.40 |
| 5 | ¥466.80600 | ¥2,334.03 |
| 10 | ¥434.10100 | ¥4,341.01 |
| 25 | ¥394.55160 | ¥9,863.79 |
| 50 | ¥381.63500 | ¥19,081.75 |





